Keysight Technologies PathWave BenchVue Waveform Generator Software

Subtotal (1 unit)*

€294.85

(exc. VAT)

€362.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.85

*price indicative

RS Stock No.:
250-3382
Mfr. Part No.:
BV0002B+R-X53-001-A+R-X63-001-L
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

PathWave BenchVue

Product Type

Waveform Generator Software

Minimum Software Requirement

Keysight Io Libraries Suite 2021 or Newer

Minimum System Requirement

1280 x 1024 Display Resolution, 1 GHz (Processor), Intel Core i5, 900 MB storage, 64 Bit (Windows 10), 1GB RAM, Windows 8, 32 Bit

For Use With

BV0002B

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies PathWave BenchVue Function Generator App helps control your function generators intuitively, load/design arbitrary waveforms easily, and quickly build automated tests and can connect and control your function generators through the cloud. Keysight’s BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.

Instrument control and measurements

Waveform editing capabilities

High resolution

User-friendly Interface

License Types - Fixed Node Locked

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy