3M Speedglas 9002NC Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 55 x 107mm Lens
- RS Stock No.:
- 184-8306
- Mfr. Part No.:
- 401385
- Manufacturer:
- 3M
Subtotal (1 unit)*
€384.47
(exc. VAT)
€472.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €384.47 |
*price indicative
- RS Stock No.:
- 184-8306
- Mfr. Part No.:
- 401385
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Welding Helmet | |
Series | Speedglas 9002NC | |
Auto Darkening Lens | Yes | |
Lens Size | 55 x 107mm | |
Flip Up | No | |
Helmet/Handshield Material | PC | |
Adjustable Headband | Yes | |
Anti-Mist Coating | No | |
Filter | Speedglas Variable Shade Welding Filter 100V | |
EN175 Welding Safe | No | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Welding Helmet | ||
Series Speedglas 9002NC | ||
Auto Darkening Lens Yes | ||
Lens Size 55 x 107mm | ||
Flip Up No | ||
Helmet/Handshield Material PC | ||
Adjustable Headband Yes | ||
Anti-Mist Coating No | ||
Filter Speedglas Variable Shade Welding Filter 100V | ||
EN175 Welding Safe No | ||
Related links
- 3M Speedglas 9100 Flip-Up Welding Helmet Adjustable Headband, 73 x 107mm Lens
- 3M Speedglas 9100 Flip-Up Welding Helmet Adjustable Headband, 54 x 107mm Lens
- 3M Speedglas 100 V Welding Helmet Adjustable Headband, 45 x 93mm Lens
- 3M Speedglas G5-02 Flip-Up Welding Helmet Adjustable Headband, 150 x 76mm Lens
- 3M Speedglas G5 Flip-Up Welding Helmet Adjustable Headband, 73 x 109mm Lens
- 3M Speedglas 9100 MP Flip-Up Welding Helmet Adjustable Headband, 170 x 100mm Lens
- 3M Speedglas 9100 Flip-Up Welding Helmet Adjustable Headband, 44 x 93mm Lens
- 3M Speedglas G5-01 Flip-Up Helmet Adjustable Headband, 170 x 104mm Lens