3M Speedglas G5 Flip-Up Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 73 x 109mm Lens
- RS Stock No.:
- 206-5745
- Mfr. Part No.:
- 7100185853
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,207.77
(exc. VAT)
€2,715.56
(inc. VAT)
- RS Stock No.:
- 206-5745
- Mfr. Part No.:
- 7100185853
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Welding Helmet | |
| Series | Speedglas G5 | |
| Auto Darkening Lens | Yes | |
| Lens Size | 73 x 109mm | |
| Flip Up | Yes | |
| Helmet/Handshield Material | PC (Visor Plate), PPA (Helmet, Front Frame), PA, PP, TPE, PE (Headband) | |
| Adjustable Headband | Yes | |
| Filter | Auto-Darkening Welding Filter | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Welding Helmet | ||
Series Speedglas G5 | ||
Auto Darkening Lens Yes | ||
Lens Size 73 x 109mm | ||
Flip Up Yes | ||
Helmet/Handshield Material PC (Visor Plate), PPA (Helmet, Front Frame), PA, PP, TPE, PE (Headband) | ||
Adjustable Headband Yes | ||
Filter Auto-Darkening Welding Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
3M Speedglas G5 Series Welding Helmet, Adjustable Headband, 73 x 107 mm Lens - 7100185853
This welding helmet by 3M is a heavy-duty solution designed specifically for various welding processes. It features an adjustable air flow distribution and robust construction that ensures maximum protection for the wearer during welding, cutting, and grinding operations. It is equipped with a flip-up lens that makes it suitable for a variety of tasks in the welding industry. With Class TH3 CE certification and various approval standards met, this helmet provides the necessary protection against sparks, spatter, UV radiation, and airborne contaminants.
Features & Benefits
• Adjustable air flow distribution for enhanced comfort
• Flip-up lens for versatility in tasks
• Robust construction for durability
• Suitable for various welding processes such as MMA, MIG/MAG, and TIG
• Certification meeting Class TH3 CE standards for protection
• Flip-up lens for versatility in tasks
• Robust construction for durability
• Suitable for various welding processes such as MMA, MIG/MAG, and TIG
• Certification meeting Class TH3 CE standards for protection
Applications
• Provides protection against sparks, spatter, UV radiation, and airborne contaminants during welding processes
• Suitable for use in cutting and grinding operations
• Suitable for use in cutting and grinding operations
Can it be used for different welding processes?
Yes, it is designed to be used for various welding processes such as MMA, MIG/MAG, and TIG.
Will it provide protection against airborne contaminants?
Yes, when used with an approved air delivery unit, this welding helmet offers protection against airborne contaminants.
Is the helmet suitable for grinding tasks as well?
Yes, the flip-up welding helmet is suitable for grinding operations in addition to welding processes.
Why choose 3M?
3M are a trusted name in welding tools and accessories, with a wide range of high quality solutions for almost any welding application. Combined with RS' excellent customer service, 3M provide reliable tools for professionals and enthusiasts alike.
Related links
- 3M G5 Flip-Up Welding Helmet Adjustable Headband, 73 x 109mm Lens
- 3M Speedglas G5 Flip-Up Welding Helmet 73 x 109mm Lens
- 3M Speedglas G5-01 Flip-Up Helmet 73 x 109mm Lens
- 3M Speedglas 9100 Flip-Up Welding Helmet Adjustable Headband, 73 x 107mm Lens
- 3M Speedglas G5-02 Flip-Up Welding Helmet Adjustable Headband, 150 x 76mm Lens
- 3M Speedglas G5-01 Flip Up Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-01 Flip Up Helmet, Shade 8 to 14 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9002NC Welding Helmet Auto Darkening Lens Adjustable Headband
