Telit FN920C04-WW 3.5V Data Card, LTE
- RS Stock No.:
- 285-565
- Mfr. Part No.:
- FN920C04-WW
- Manufacturer:
- Telit
Subtotal (1 unit)*
€156.30
(exc. VAT)
€192.25
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.30 |
*price indicative
- RS Stock No.:
- 285-565
- Mfr. Part No.:
- FN920C04-WW
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | Data Card | |
| Height | 2.3mm | |
| Length | 30mm | |
| Minimum Supply Voltage | 3.1V | |
| Width | 42mm | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | LTE | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type Data Card | ||
Height 2.3mm | ||
Length 30mm | ||
Minimum Supply Voltage 3.1V | ||
Width 42mm | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols LTE | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Telit 5G RedCap module enables 5G mid speed connectivity relying on the latest 3GPP Release 17 Redcap technology. It levels up performance and efficiency, promising the highest level of flexibility by offering a single SKU, global M.2 card form factor that allows customers to move to a secure 5G future easily.
Global design for full flexibility and longevity with 5G technology
Security by design securing devices and device to Cloud
Improved operational efficiency and precise GNSS positioning with support
Related links
- Telit FN920C04-WW 3.5V Data Card, LTE
- Telit FE910C04-WW 4.2V 5G Module, LTE
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LN920A12-WW 3.6V WiFi Module GNSS, LTE
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit CMB100B0-WW 5.5V WiFi Module EDGE GPRS LTE Cat 4 LTE Cat 1/Cat M1
- Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
