Telit SE868K5-RTK 1.89V WiFi Module, NMEA
- RS Stock No.:
- 285-596
- Mfr. Part No.:
- SE868K5-RTK
- Manufacturer:
- Telit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-596
- Mfr. Part No.:
- SE868K5-RTK
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | NMEA, RTCM | |
| Output Power | 70mW | |
| Frequency | 10Hz | |
| Height | 2.8mm | |
| Interface Type | UART, I2C, SPI | |
| Length | 11mm | |
| Minimum Supply Voltage | 1.72V | |
| Width | 11mm | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | NMEA | |
| Maximum Operating Temperature | 85°C | |
| Series | SE868 | |
| Standards/Approvals | RoHS, UKCA, RED | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Supported Security Standards NMEA, RTCM | ||
Output Power 70mW | ||
Frequency 10Hz | ||
Height 2.8mm | ||
Interface Type UART, I2C, SPI | ||
Length 11mm | ||
Minimum Supply Voltage 1.72V | ||
Width 11mm | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols NMEA | ||
Maximum Operating Temperature 85°C | ||
Series SE868 | ||
Standards/Approvals RoHS, UKCA, RED | ||
- COO (Country of Origin):
- VN
The Telit Multifrequency and multiconstellation positioning receiver module with Real Time Kinematics capabilities and a member of the xE868 Telit form factor family. Using two frequencies i.e.L1/E1 and L5/E5 which enhances location accuracy and reduces multipath effects in urban areas.
Up to 10 Hz update rate
Telit proprietary PTWS commands
SAW filter for optimal coexistence with other radios
Embedded PGA allows optimal performance even with passive antennas
Related links
- Telit SE868K5-RTK 1.89V WiFi Module, NMEA
- Telit SE868K5-D 1.89V WiFi Module, NMEA
- Telit SE868K5-SF 1.89V WiFi Module, NMEA
- Telit SE873K5 1.85V WiFi Module, NMEA
- Telit WE310F5-P 3.3V WiFi Module, WPA3
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LN920A6-WW 3.6V WiFi Module, 3GPP TS27.005
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
