Telit SE868K5-SF 1.89V WiFi Module, NMEA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.37

(exc. VAT)

€15.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.37
10 +€11.14

*price indicative

RS Stock No.:
285-601
Mfr. Part No.:
SE868K5-SF
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Frequency

10Hz

Height

11mm

Interface Type

I2C, UART, SPI

Length

11mm

Minimum Supply Voltage

1.72V

Maximum Supply Voltage

1.89V

Width

2.8mm

Supported Protocols

NMEA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SE868

Standards/Approvals

UKCA, RoHS, RED

COO (Country of Origin):
VN
The Telit Single frequency and multiconstellation positioning receiver and a member of the xE868 Telit Cinterion form factor family. Using only the L1 band, it represents the optimal trade off between performance and power consumption. This module is in a Compact form factor, Ideal for battery powered and size constrained applications. It can navigate to -165 dBm and maintain optimal performance in harsh environments.

Ultralow power consumption and multiple low power modes

SAW filter for optimal coexistence with other radios

PVT Logging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy