Telit SE873K5 1.85V WiFi Module, NMEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-604
Mfr. Part No.:
SE873K5
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Height

7mm

Interface Type

UART, SPI, I2C

Length

7mm

Minimum Supply Voltage

1.75V

Maximum Supply Voltage

1.85V

Width

2.25mm

Supported Protocols

NMEA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SE873

Standards/Approvals

RoHS, RED, UKCA

The Telit Multi constellation receiver in 7x7x2.25 mm QFN-like package including embedded flash, RTC and TCXO, as well as a pre selection SAW filter for coexistence with other radio technologies, it also includes an adjustable eLNA for usage with either Active or passive antennas.

Battery friendly 1.8 V GPIO

Flexible power management modes allow improvement to the battery life

SAW filter for better immunity and integrated LNA for optimal performances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy