Ezurio EZSMI-959-0816-00158-2-K2 5.25V Evaluation Kit, Bluetooth 5.4, WiFi 6E Triband 1x1 MIMO IEEE
- RS Stock No.:
- 718-516
- Mfr. Part No.:
- EZSMI-959-0816-00158-2-K2
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€1,603.55
(exc. VAT)
€1,972.37
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,603.55 |
*price indicative
- RS Stock No.:
- 718-516
- Mfr. Part No.:
- EZSMI-959-0816-00158-2-K2
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Evaluation Kit | |
| Supported Security Standards | IEEE 802.11 | |
| Interface Type | Ethernet, PCIe, USB | |
| Length | 82mm | |
| Minimum Supply Voltage | 3V | |
| Width | 50mm | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | Bluetooth 5.4, WiFi 6E Triband 1x1 MIMO IEEE 802.11a/b/g/n/ac/ac/ax WLAN | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SMARC v2.1 | |
| Series | Nitrogen95 SMARC | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Evaluation Kit | ||
Supported Security Standards IEEE 802.11 | ||
Interface Type Ethernet, PCIe, USB | ||
Length 82mm | ||
Minimum Supply Voltage 3V | ||
Width 50mm | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols Bluetooth 5.4, WiFi 6E Triband 1x1 MIMO IEEE 802.11a/b/g/n/ac/ac/ax WLAN | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SMARC v2.1 | ||
Series Nitrogen95 SMARC | ||
- COO (Country of Origin):
- US
The Ezurio Nitrogen95 SMARC is a system-on-module built on the NXP i.MX 95 processor family, designed to deliver high performance for machine vision, connectivity, and multimedia applications. It integrates multiple Arm cores including Cortex A55, Cortex M7, and Cortex M33, offering a balance of real-time processing, safety, and efficiency. With Advanced interfaces such as PCIe Gen 3, 10GbE networking, and MIPI-CSI Camera support, the module is tailored for IoT, industrial, and embedded systems requiring robust computing and secure communication.
Six Cortex A55 processors operating up to 2.0 GHz
Integrated Arm Mali G310 GPU supporting Vulkan 1.3 and OpenGL ES 3.2
Neural Processing Unit delivering 2.0 TOPS performance
Video processors supporting 4Kp60 H.265 and H.264 encode and decode
EdgeLock secure enclave with root of Trust and cryptographic services
Related links
- Ezurio 453-00185C 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio EZSMI-959-0816-00158-2 5V Module WiFi
- Ezurio EZSMI-959-0816-00158-2-KC 5.5V Evaluation Kit, WiFi
- Ezurio EZSMI-935-0216-00158-2-K2 Bluetooth Modules 5.4
- Ezurio EZSMI-959-0816-00117-2 5V Module WiFi
- Ezurio 453-00200C 3.6V WiFi Module WiFi
- Ezurio 453-00400C 4.8V WiFi Module WiFi
