Ezurio EZSMI-959-0816-00158-2-KC 5.5V Evaluation Kit, WiFi
- RS Stock No.:
- 718-514
- Mfr. Part No.:
- EZSMI-959-0816-00158-2-KC
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€1,806.48
(exc. VAT)
€2,221.97
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,806.48 |
*price indicative
- RS Stock No.:
- 718-514
- Mfr. Part No.:
- EZSMI-959-0816-00158-2-KC
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Evaluation Kit | |
| Supported Security Standards | Secure Boot | |
| Data Rate | 10Gbps | |
| Output Power | 10dBm | |
| Frequency | 2GHz | |
| Height | 50mm | |
| Length | 82mm | |
| Interface Type | Connector | |
| Minimum Supply Voltage | 3.8V | |
| Maximum Supply Voltage | 5.5V | |
| Supported Protocols | WiFi | |
| Transmitting Supply Current | 1.677A | |
| Receiving Supply Current | 659mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SMARC v2.1 compliant | |
| Series | Nitrogen95 SMARC | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Evaluation Kit | ||
Supported Security Standards Secure Boot | ||
Data Rate 10Gbps | ||
Output Power 10dBm | ||
Frequency 2GHz | ||
Height 50mm | ||
Length 82mm | ||
Interface Type Connector | ||
Minimum Supply Voltage 3.8V | ||
Maximum Supply Voltage 5.5V | ||
Supported Protocols WiFi | ||
Transmitting Supply Current 1.677A | ||
Receiving Supply Current 659mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SMARC v2.1 compliant | ||
Series Nitrogen95 SMARC | ||
- COO (Country of Origin):
- US
The Ezurio Nitrogen95 SMARC is a system-on-module built on the NXP i.MX 95 processor family, designed to deliver high performance for machine vision, connectivity, and multimedia applications. It integrates multiple Arm cores including Cortex A55, Cortex M7, and Cortex M33, offering a balance of real-time processing, safety, and efficiency. With Advanced interfaces such as PCIe Gen 3, 10GbE networking, and MIPI-CSI Camera support, the module is tailored for IoT, industrial, and embedded systems requiring robust computing and secure communication.
Six Cortex A55 processors operating up to 2.0 GHz
Integrated Arm Mali G310 GPU supporting Vulkan 1.3 and OpenGL ES 3.2
Neural Processing Unit delivering 2.0 TOPS performance
Video processors supporting 4Kp60 H.265 and H.264 encode and decode
EdgeLock secure enclave with root of Trust and cryptographic services
Related links
- Ezurio EZSMI-959-0816-00158-2-K2 5.25V Evaluation Kit WiFi 6E Triband 1x1 MIMO IEEE
- Ezurio EZSMI-959-0816-00158-2 5V Module WiFi
- Ezurio EZSMI-959-0816-00117-2 5V Module WiFi
- Ezurio EZSMI Series HMI Display - 10.1 in 1920 x 1080 pixel
- Ezurio EZSMI-935-0216-00158-2-K2 Bluetooth Modules 5.4
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-KC
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- Linx AEK-W63-MSA-TH1 Antenna Evaluation Kit WiFi Evaluation Kit for ANT-W63-MSA-TH1 6 GHz AEK-W63-MSA-TH1
