Ezurio EZSMI-959-0816-00158-2 5V Module, Bluetooth, WiFi
- RS Stock No.:
- 718-518
- Mfr. Part No.:
- EZSMI-959-0816-00158-2
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€1,734.08
(exc. VAT)
€2,132.92
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,734.08 |
*price indicative
- RS Stock No.:
- 718-518
- Mfr. Part No.:
- EZSMI-959-0816-00158-2
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Module | |
| Supported Security Standards | WPA2, WPA3 | |
| Frequency | 768kHz | |
| Length | 82mm | |
| Interface Type | Bluetooth | |
| Width | 50mm | |
| Maximum Supply Voltage | 5V | |
| Supported Protocols | Bluetooth, WiFi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | EZSMI | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Module | ||
Supported Security Standards WPA2, WPA3 | ||
Frequency 768kHz | ||
Length 82mm | ||
Interface Type Bluetooth | ||
Width 50mm | ||
Maximum Supply Voltage 5V | ||
Supported Protocols Bluetooth, WiFi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series EZSMI | ||
- COO (Country of Origin):
- US
The Ezurio Nitrogen95 SMARC is a system-on-module built on the NXP i.MX 95 processor family, designed to deliver high performance for machine vision, connectivity, and multimedia applications. It integrates multiple Arm cores including Cortex A55, Cortex M7, and Cortex M33, offering a balance of real-time processing, safety, and efficiency. With Advanced interfaces such as PCIe Gen 3, 10GbE networking, and MIPI-CSI Camera support, the module is tailored for IoT, industrial, and embedded systems requiring robust computing and secure communication.
Six Cortex A55 processors operating up to 2.0 GHz
Integrated Arm Mali G310 GPU supporting Vulkan 1.3 and OpenGL ES 3.2
Neural Processing Unit delivering 2.0 TOPS performance
Video processors supporting 4Kp60 H.265 and H.264 encode and decode
EdgeLock secure enclave with root of Trust and cryptographic services
Related links
- Ezurio EZSMI-959-0816-00117-2 5V Module WiFi
- Ezurio EZSMI-959-0816-00158-2-K2 5.25V Evaluation Kit WiFi 6E Triband 1x1 MIMO IEEE
- Ezurio EZSMI-959-0816-00158-2-KC 5.5V Evaluation Kit, WiFi
- Ezurio EZSMI-935-0216-00158-2-K2 Bluetooth Modules 5.4
- Ezurio 453-00200C 3.6V WiFi Module WiFi
- Ezurio EZSMI Series HMI Display - 10.1 in 1920 x 1080 pixel
- STMicroelectronics ST67W611M1A6PTR 3.63V WiFi & Bluetooth Module WiFi
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
