Phoenix Contact 1386091 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- RS Stock No.:
- 767-050
- Mfr. Part No.:
- 1386091
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
€765.58
(exc. VAT)
€941.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.58 |
*price indicative
- RS Stock No.:
- 767-050
- Mfr. Part No.:
- 1386091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wireless Module | |
| Supported Security Standards | WPA2, WPA3 | |
| Output Power | 4.1W | |
| Data Rate | 2400Mbps | |
| Frequency | 6000MHz | |
| Height | 36.5mm | |
| Length | 113.2mm | |
| Interface Type | Ethernet, LAN | |
| Minimum Supply Voltage | 9V | |
| Width | 62.8mm | |
| Maximum Supply Voltage | 32V | |
| Supported Protocols | IEEE 802.11a/b/g/n/ac/ax | |
| Receiving Supply Current | 170mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Series | FL WLAN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wireless Module | ||
Supported Security Standards WPA2, WPA3 | ||
Output Power 4.1W | ||
Data Rate 2400Mbps | ||
Frequency 6000MHz | ||
Height 36.5mm | ||
Length 113.2mm | ||
Interface Type Ethernet, LAN | ||
Minimum Supply Voltage 9V | ||
Width 62.8mm | ||
Maximum Supply Voltage 32V | ||
Supported Protocols IEEE 802.11a/b/g/n/ac/ax | ||
Receiving Supply Current 170mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Series FL WLAN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wireless communication module is designed for industrial applications, utilising Wi-Fi 6 technology to enhance connectivity in harsh environments while ensuring robust data transmission.
Operates in the frequency bands of 2.4 GHz and 5 GHz, supporting various WLAN standards
Delivers a gross data rate of up to 2400 Mbps for high-speed data applications
Functions as a WLAN client and soft access point
Related links
- Phoenix Contact 1752496 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Phoenix Contact 1752493 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Ezurio 453-00195 3.5V WiFi Module 5.4 Bluetooth 2.1 EDR 5.0 IEEE 802.11a/b/g/n/ac/ax, 5.3
- Ezurio 453-00185C 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- TE Connectivity 2344656-5 Flexible Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax ZigBee
- TE Connectivity 2344656-8 PCB Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax, ZigBee
- Teltonika TAP400 Wireless Access Point 5G
