Phoenix Contact 1752493 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- RS Stock No.:
- 767-128
- Mfr. Part No.:
- 1752493
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€696.56
(exc. VAT)
€856.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.56 |
*price indicative
- RS Stock No.:
- 767-128
- Mfr. Part No.:
- 1752493
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wireless Module | |
| Supported Security Standards | WPA2, WPA3 | |
| Data Rate | 2400Mbps | |
| Output Power | 4.3W | |
| Frequency | 6000MHz | |
| Height | 26mm | |
| Length | 113mm | |
| Interface Type | Ethernet, LAN | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 32V | |
| Width | 63mm | |
| Supported Protocols | IEEE 802.11a/b/g/n/ac/ax | |
| Receiving Supply Current | 180mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | FL WLAN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wireless Module | ||
Supported Security Standards WPA2, WPA3 | ||
Data Rate 2400Mbps | ||
Output Power 4.3W | ||
Frequency 6000MHz | ||
Height 26mm | ||
Length 113mm | ||
Interface Type Ethernet, LAN | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 32V | ||
Width 63mm | ||
Supported Protocols IEEE 802.11a/b/g/n/ac/ax | ||
Receiving Supply Current 180mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series FL WLAN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wireless module is designed for versatile connectivity and robust performance. This device functions as a WLAN client and soft access point, supporting the latest Wi-Fi standards for seamless integration.
Wi-Fi 6E compatibility enhances network efficiency and speed
Gross data rate reaches up to 2400 Mbps for demanding applications
Dual external antenna connections provide optimised signal strength
Designed for operation in temperatures from -30°C to +60°C
Supports REST API for simplified control and monitoring
Related links
- Phoenix Contact 1752496 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Phoenix Contact 1386091 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Ezurio 453-00195 3.5V WiFi Module 5.4 Bluetooth 2.1 EDR 5.0 IEEE 802.11a/b/g/n/ac/ax, 5.3
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00185C 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- TE Connectivity 2344656-5 Flexible Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax ZigBee
- TE Connectivity 2344656-8 PCB Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax, ZigBee
- Teltonika TAP400 Wireless Access Point 5G
