Wurth Elektronik 2610011025000 3.6V WiFi Module, 802.11 b/g/n

Subtotal (1 unit)*

€32.42

(exc. VAT)

€39.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.42

*price indicative

Packaging Options:
RS Stock No.:
205-9976
Distrelec Article No.:
303-76-181
Mfr. Part No.:
2610011025000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

WiFi Module

Supported Security Standards

WEP

Output Power

16dBm

Frequency

2472MHz

Height

3mm

Length

27.5mm

Interface Type

UART

Minimum Supply Voltage

3.3V

Width

19mm

Maximum Supply Voltage

3.6V

Transmitting Supply Current

230mA

Receiving Supply Current

76mA

Supported Protocols

802.11 b/g/n

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Wurth Elektronik calypso WIFI module used UART interface and fully integrated single 2.4GHz band 802.11 b/g/n module. It provide a low cost and simple Wi-Fi solution for devices that run an operating system and a TCP/IP stack on-board and its height is 4mm and has 19 mm of length.

Operating temperature -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy