Ezurio 450-0169R 3.6V BLE/WiFi Module, Bluetooth
- RS Stock No.:
- 210-0832
- Mfr. Part No.:
- 450-0169R
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0832
- Mfr. Part No.:
- 450-0169R
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | BLE/WiFi Module | |
| Supported Security Standards | WEP, WPA2, WPA | |
| Output Power | 19dBm | |
| Data Rate | 433.3Mbps | |
| Height | 1.6mm | |
| Length | 10mm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.2V | |
| Width | 10mm | |
| Maximum Supply Voltage | 3.6V | |
| Supported Protocols | Bluetooth | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | and EN 55022:2010/AC:2011, RoHS, AS/NZS 4268: 2012-A1:2013, EN 300 328 V1.9.1 | |
| Series | 450-0169R | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type BLE/WiFi Module | ||
Supported Security Standards WEP, WPA2, WPA | ||
Output Power 19dBm | ||
Data Rate 433.3Mbps | ||
Height 1.6mm | ||
Length 10mm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.2V | ||
Width 10mm | ||
Maximum Supply Voltage 3.6V | ||
Supported Protocols Bluetooth | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals and EN 55022:2010/AC:2011, RoHS, AS/NZS 4268: 2012-A1:2013, EN 300 328 V1.9.1 | ||
Series 450-0169R | ||
- COO (Country of Origin):
- PH
The Laird Connectivity Sterling-LWB5 integrated with Chip Antenna module. Sterling-LWB5 is a high performance 2.4 GHz and 5 GHz WLAN and Bluetooth Smart Ready combo module based on latest-generation silicon (Cypresss BCM43353).
WLAN and Bluetooth coexistence
Operating voltage: VBAT = 3.20V to 3.60V; VDDIO = 1.71V to 1.89V
Operating temperature: -40 to +85o C
Related links
- Ezurio 3.6V BLE/WiFi Module, Bluetooth
- Ezurio 450-0168R 3.6V BLE/WiFi Module, Bluetooth
- Ezurio ST60-SIPT 3.6V BLE/WiFi Module, 802.11 a/b/g/n/ac
- Wurth Elektronik 2617011025000 3.6V WiFi Module WiFi
- Phoenix Contact 1005869 24V dc WiFi Module, Bluetooth Low Energy (BLE)
- Ezurio 453-00200C 3.6V WiFi Module WiFi
- Ezurio ST60-2230C-PU 3.3V BLE/WiFi Module, 802.1X
- Ezurio ST60-2230C-U 3.3V BLE/WiFi Module, 802.1X
