Ezurio ST60-SIPT 3.6V BLE/WiFi Module, 802.11 a/b/g/n/ac

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€37.78

(exc. VAT)

€46.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€37.78-
25 - 99€36.802%
100 +€35.895%

*price indicative

Packaging Options:
RS Stock No.:
210-0943
Mfr. Part No.:
ST60-SIPT
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

BLE/WiFi Module

Supported Security Standards

WPA2, WEP, WPA

Data Rate

1Mbps

Output Power

18dBm

Frequency

2495MHz

Height

1.87mm

Interface Type

USB, UART, SDIO

Length

13mm

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Width

14mm

Minimum Operating Temperature

-30°C

Supported Protocols

802.11 a/b/g/n/ac

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

ST60

The Laird Connectivity 802.11ac + BT4.2 60 Series hardware combined with Sterling Series Professional software. 60-SIPT series SiP modules are an integrated, small form factor 2x2 MIMO 802.11 a/b/g/n/ac WLAN plus Bluetooth 5.1 dual mode device that is opt

Supports 20/40/80MHz channel bandwidth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy