Ezurio ST60-2230C-PU 3.3V BLE/WiFi Module, 802.1X
- RS Stock No.:
- 210-0935
- Mfr. Part No.:
- ST60-2230C-PU
- Manufacturer:
- Ezurio
Subtotal (1 tray of 50 units)*
€1,629.10
(exc. VAT)
€2,003.80
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €32.582 | €1,629.10 |
*price indicative
- RS Stock No.:
- 210-0935
- Mfr. Part No.:
- ST60-2230C-PU
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | BLE/WiFi Module | |
| Supported Security Standards | WPA, WPA2, WEP | |
| Output Power | 18dBm | |
| Data Rate | 1Mbps | |
| Frequency | 2.48GHz | |
| Height | 3.3mm | |
| Interface Type | UART | |
| Length | 22mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 30mm | |
| Maximum Supply Voltage | 3.3V | |
| Supported Protocols | 802.1X | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST60 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type BLE/WiFi Module | ||
Supported Security Standards WPA, WPA2, WEP | ||
Output Power 18dBm | ||
Data Rate 1Mbps | ||
Frequency 2.48GHz | ||
Height 3.3mm | ||
Interface Type UART | ||
Length 22mm | ||
Minimum Supply Voltage 3.3V | ||
Width 30mm | ||
Maximum Supply Voltage 3.3V | ||
Supported Protocols 802.1X | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST60 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird Connectivity dual band 2x2 802.11ac WLAN plus Bluetooth 4.2 dual mode adapter
Supports 20/40/80 MHz channel bandwidth
WLAN/Bluetooth coexistence protocol support
Shared LNA with WLAN/Bluetooth
Related links
- Ezurio ST60-2230C-PU 3.3V BLE/WiFi Module, 802.1X
- Ezurio ST60-2230C-U 3.3V BLE/WiFi Module, 802.1X
- Ezurio ST60-2230C-UU 3.3V BLE/WiFi Module, 802.1X
- Ezurio ST60-2230C 3.3V WLAN Module, 802.1X
- Ezurio ST60-2230C-P WLAN Module, 802.1X
- Ezurio ST60-SIPT 3.6V BLE/WiFi Module, 802.11 a/b/g/n/ac
- Ezurio 450-0169R 3.6V BLE/WiFi Module, Bluetooth
- Ezurio 3.6V BLE/WiFi Module, Bluetooth
