Ezurio 3.6V WLAN Module, 802.11 b/g/n

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-0856
Mfr. Part No.:
453-00013R
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Maximum Supply Voltage

3.6 V

Product Type

WLAN Module

Supported Protocols

802.11 b/g/n

Data Rate

65 Mbps

Frequency

100 MHz

Length

10 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3 V

Output Power

17.5 dBm

Series

453-00013R

Standards/Approvals

RoHS, EN 300 328 V1.9.1, AS/NZS 4268: 2012-A1:2013, and EN 55022:2010/AC:2011

Supported Security Standards

WEP, WPA, WPA2

Width

10 mm

COO (Country of Origin):
TW
The Laird Connectivity Sterling-EWB integrated with U.FL module. Sterling™-EWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypress’s CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU.

Bluetooth 5.1 (Errata) BR DR/LE

Cortex M4 microprocessor

Operating voltage: 3.0V to 3.6V

Operating temperature: -40° to +85° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy