Ezurio BISMS02BI 7V WLAN Module, RFCOMM
- RS Stock No.:
- 210-0881
- Mfr. Part No.:
- BISMS02BI
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0881
- Mfr. Part No.:
- BISMS02BI
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Maximum Supply Voltage | 7 V | |
| Product Type | WLAN Module | |
| Supported Protocols | RFCOMM | |
| Data Rate | 300 kbps | |
| Frequency | 2.49 GHz | |
| Height | 2.5 mm | |
| Interface Type | UART | |
| Length | 46 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3.3 V | |
| Output Power | 4 mW | |
| Series | BISMS02BI | |
| Standards/Approvals | No | |
| Supported Security Standards | No | |
| Width | 7.7 mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Maximum Supply Voltage 7 V | ||
Product Type WLAN Module | ||
Supported Protocols RFCOMM | ||
Data Rate 300 kbps | ||
Frequency 2.49 GHz | ||
Height 2.5 mm | ||
Interface Type UART | ||
Length 46 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3.3 V | ||
Output Power 4 mW | ||
Series BISMS02BI | ||
Standards/Approvals No | ||
Supported Security Standards No | ||
Width 7.7 mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Embedded Module with no antenna and standard AT firmware. Embedded Intelligent Bluetooth Serial Module give a rugged solution that is ideal for industrial automation and ruggedized handheld devices.
Range - 250 metres typical (free space)
Frequency - 2.400 – 2.485 GHz
Data transfer rate - Up to 300 Kbps over UART.
Related links
- Ezurio 7V WLAN Module, RFCOMM
- Ezurio 450-0159R 3.3V WLAN Module, Bluetooth
- Ezurio 450-0152R 3.3V WLAN Module, Bluetooth
- Ezurio 3.6V WLAN Module, 802.11 b/g/n
- Ezurio 450-0148R 3.36V WLAN Module, Bluetooth
- Ezurio ST60-2230C 3.3V WLAN Module, 802.1X
- Ezurio ST60-2230C-P WLAN Module, 802.1X
- Ezurio DVK-ST60-SIPT 3.6V WLAN Module, 802.1X
