Ezurio ST60-2230C-U 3.3V BLE/WiFi Module, 802.1X

Subtotal (1 tray of 50 units)*

€2,036.40

(exc. VAT)

€2,504.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€40.728€2,036.40

*price indicative

RS Stock No.:
210-0937
Mfr. Part No.:
ST60-2230C-U
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

BLE/WiFi Module

Supported Security Standards

WPA2, WPA, WEP

Data Rate

1Mbps

Output Power

18dBm

Frequency

2.48GHz

Height

3.3mm

Interface Type

PCI

Length

22mm

Minimum Supply Voltage

3.3V

Width

30mm

Maximum Supply Voltage

3.3V

Supported Protocols

802.1X

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ST60

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Laird Connectivity dual band 2x2 802.11ac WLAN plus Bluetooth 5.1 dual mode adapter; it complies with M.2 2230 E-Key standard.

WLAN/Bluetooth coexistence protocol support

Shared LNA with WLAN/Bluetooth

20/40/80 MHz channel bandwidths support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy