Murata LBEE5QD1ZM-572 1.92V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-8505
Mfr. Part No.:
LBEE5QD1ZM-572
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

WiFi & Bluetooth Module

Supported Security Standards

IEEE 802.11

Output Power

17dBm

Data Rate

11Mbps

Frequency

32kHz

Height

1.3mm

Interface Type

UART

Length

10.2mm

Minimum Supply Voltage

1.92V

Maximum Supply Voltage

1.92V

Width

9.3mm

Supported Protocols

IEEE 802.11 ac/a/b/g/n

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Murata small and very high performance module based on NXP 88W8987 combo chipset which supports Wi-Fi 802.11a/b/g/n/ac + bluetooth 5.1 BR/EDR/LE up to 433 Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on bluetooth. The WLAN section supports SDIO 3.0 interface and the bluetooth section supports high-speed 4-wire UART interface and PCM for audio data. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 - MCS9 (up to 256 QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 433 Mbps. Type 1ZM module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.

Compliant with IEEE802.11a/b/g/n/ac, SISO

Compliant with bluetooth specification v5.1

Supports standard SDIO3.0 interface for WLAN

UART / SDIO3.0 interfaces support for bluetooth is host controller interface (HCI)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy