D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- RS Stock No.:
- 842-439
- Mfr. Part No.:
- DWM-222W/R
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€85.86
(exc. VAT)
€105.61
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.86 |
*price indicative
- RS Stock No.:
- 842-439
- Mfr. Part No.:
- DWM-222W/R
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | 4G LTE | |
| Wi-Fi Rating | Wi-Fi 6 | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wi-Fi Band | 2.40GHz | |
| Wireless Data Rate | 150Mbps | |
| Interface Type | USB 2.0 | |
| Security Protocols | WPA2 and WPA3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type WiFi Adapter | ||
Wireless Connectivity 4G LTE | ||
Wi-Fi Rating Wi-Fi 6 | ||
Wi-Fi Standard IEEE 802.11 | ||
Wi-Fi Band 2.40GHz | ||
Wireless Data Rate 150Mbps | ||
Interface Type USB 2.0 | ||
Security Protocols WPA2 and WPA3 | ||
Standards/Approvals CE | ||
The D-Link USB adapter offers seamless 4G LTE connectivity, enabling high-speed Internet access on the go. Its Compact design ensures portability, Ideal for users needing reliable connectivity away from traditional wired networks.
Share your 4G Internet connection at home, in the office, or on the move
Enjoy download speeds of up to 150 Mbps and uploads of 50 Mbps
Experience Wi-Fi 6 with speeds reaching 286.8 Mbps
Related links
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 574Mbps Data Rate
- D-Link N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- D-Link Wi-Fi 6 USB 3.0 WiFi Adapter, 1.73Gbps Data Rate
- D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link Wi-Fi 5 USB 2.0 WiFi Adapter, 1.24Gbps Data Rate
- RF Solutions USB 2.0 WiFi Adapter, 150Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- D-Link Wi-fi 7 USB 3.0 WiFi Adapter, 6.5Gbps Data Rate
