EAD FBKR35068-RS-KR Whip WiFi Antenna with SMA RP Connector, WiFi
- RS Stock No.:
- 537-785
- Mfr. Part No.:
- FBKR35068-RS-KR
- Manufacturer:
- EAD
View all WiFi Antennas
62 In stock for delivery within 2 working days
Price Each
€11.59
(exc. VAT)
€14.26
(inc. VAT)
units | Per unit |
1 - 9 | €11.59 |
10 - 49 | €9.51 |
50 - 99 | €8.71 |
100 - 199 | €8.12 |
200 + | €7.53 |
- RS Stock No.:
- 537-785
- Mfr. Part No.:
- FBKR35068-RS-KR
- Manufacturer:
- EAD
Technical data sheets
Legislation and Compliance
Product Details
2.4GHz Knuckle Antenna
Specifications
Attribute | Value |
Internal/External | External |
RF Protocols | WiFi |
Antenna Physical Form | Whip |
Frequency Range | 2.4 GHz |
Mounting Type | Direct |
Connector Type | SMA RP |
Antenna Mounting Type | Direct |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |
Dimensions | 13 (Dia.) x 139mm |
Height | 139mm |