Login / Register to access your benefits
Recently searched

    EAD FBKR35068-SM-KR Whip WiFi Antenna with SMA Connector, WiFi

    Bulk discount available

    Subtotal (1 unit)*

    €6.67

    (exc. VAT)

    €8.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 19 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 1€6.67
    2 - 4€6.41
    5 +€6.13

    *price indicative

    RS Stock No.:
    537-789
    Mfr. Part No.:
    FBKR35068-SM-KR
    Manufacturer:
    EAD
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EAD

    RF Protocols

    WiFi

    Internal/External

    External

    Antenna Physical Form

    Whip

    Frequency Range

    2.4 GHz

    Antenna Mounting Type

    Direct

    Connector Type

    SMA

    Mounting Type

    Direct

    Gain

    2dBi

    Connector Gender

    Male

    Antenna Directivity

    Omnidirectional

    Antenna Internal Construction

    Dipole

    Dimensions

    13 (Dia.) x 139mm

    Height

    139mm

    Related links