Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector, ZigBee, ISM, WiFi, Bluetooth (BLE), IEEE
- RS Stock No.:
- 140-8057
- Mfr. Part No.:
- TANGO23/1M/SMAM/S/RP/19
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 bag of 1 unit)*
€28.56
(exc. VAT)
€35.13
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 30 June 2026
- Plus 180 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | €28.56 |
| 10 - 24 | €27.54 |
| 25 - 49 | €26.39 |
| 50 + | €25.27 |
*price indicative
- RS Stock No.:
- 140-8057
- Mfr. Part No.:
- TANGO23/1M/SMAM/S/RP/19
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | WiFi Antenna | |
| RF Protocols | ZigBee, ISM, WiFi, Bluetooth (BLE), IEEE 802.15.4, WiFi (Dual Band), NB IoT, Cat-M, Wi-Fi 6, ISM Band | |
| Antenna Physical Form | Puck | |
| Bandwidth | 5.8GHz | |
| Connector Type | SMA RP | |
| Minimum Frequency | 2.4GHz | |
| Gain | 7dB | |
| Cable Length | 1m | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 5.5GHz | |
| Antenna Internal Construction | Low Profile | |
| Standards/Approvals | No | |
| Series | Tango 23 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type WiFi Antenna | ||
RF Protocols ZigBee, ISM, WiFi, Bluetooth (BLE), IEEE 802.15.4, WiFi (Dual Band), NB IoT, Cat-M, Wi-Fi 6, ISM Band | ||
Antenna Physical Form Puck | ||
Bandwidth 5.8GHz | ||
Connector Type SMA RP | ||
Minimum Frequency 2.4GHz | ||
Gain 7dB | ||
Cable Length 1m | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 5.5GHz | ||
Antenna Internal Construction Low Profile | ||
Standards/Approvals No | ||
Series Tango 23 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
Siretta Tango 23 - Bluetooth, Cellular (4G,5G) & Dual Band Wi-Fi Puck Antenna SMA Male RP Connector 1m Cable
The Tango 23 is a compact, puck antenna, tuned to dual band 2.4 /5.8 GHz – Wi-Fi, Bluetooth and Zigbee frequencies.
With dual band compatibility it can be used with most modern day Wi-Fi single and dual band modems such as NetGear and TP-link thereby benefiting from the less congested upper band.
In addition to the Wi-Fi bands some LTE bands for 4G, 5G, Cat M and NB IoT are also supported. Refer to the band coverage tables for performance details.
The Tango 23 is supplied as standard with low loss CLF100 cable and terminated with a reverse polarity SMA male connector.
Alternative cable lengths and connector types can be specified for small volume orders.
Key Features
Supports Dual band Wi-Fi 2.4GHz and 5GHz spectrum
Supports Bluetooth, Zigbee, WLAN2400, WLAN5800, ISM 2.4 GHz, ISM 5.8 GHz
Supports some 5G NR / 4G LTE bands
Supports some LTE Cat M, LTE Cat NB, NR Cat NB bands
Additional Considerations
IP67 rated: Made with a rubber seal gasket to resist water ingress
Supplied with a low loss cable for enhanced performance
Omni-directional radiation
Electrical Specifications
Impedance: 50 Ohm
Polarization: Vertical
Max Input Power: 50 W
Ground plane independent: Yes
Environmental Specifications
Mechanical Specifications
Dimensions: 23 mm height x 80 mm diameter
Weight: 80 g
Connector: RP-SMA Male
Cable: RG174
Mounting method: M17 Screw Mount
Mounting Screw Length: 22 mm
Max Panel Thickness: 10 mm
Radome materials: Nylon PA6
TANGO 23 – IP67 Dual Band WiFi/WLAN/Blurtooth/ZigBee Antenna, Siretta
The Tango 23 is a dual band 2.4 GHz / 5 GHz - WiFi / WLAN / Bluetooth / ZigBee Antenna. It is compact, puck shaped and has a diameter of 80 mm and height of 23 mm. With an IP67 rating and weather sealing, this antenna suited to internal or external mounting.
Supplied with a 0.5 meter low loss, CLF100 cable with a reverse polarity SMA male connector.
Operating Temperature: -40 to +85˚C
Impedance: 50 Ω
Gain: 3 dBi @ 2.5 GHz / 5 dBi @ 5 GHz
VSWR: <1.7
Polarisation: Vertical
Radiation: Omnidirectional
Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz to 2.5 GHz
Dual Band WiFi / WLAN: 5.1 GHz to 5.9 GHz
Dimensions
Length: 80 mm (diameter) x 23 mm (height, excluding screw thread)
Mounting screw: 22 mm long, 17 mm wide with rubber gasket
2.4GHz Antennas
Related links
- Siretta TANGO23/2.5M/SMAM/S/RP/19 ISM Band WiFi (Dual Band) IEEE 802.15.4 ISM,
- Siretta TANGO23/0.5M/SMAM/S/RP/19 WiFi IEEE 802.15.4 ISM ISM Band,
- Siretta OSCAR40/5M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector IEEE 802.15.4 ISM, WiFi
- Siretta OSCAR1A/5M/SMAM/S/S/31 Puck Multi-Band Antenna with SMA Male Connector NB IoT
- Siretta DELTA37/SMAM/RP/S/36 Blade WiFi Antenna with SMA Male RP Connector IEEE 802.15.4 5G NR, Wifi
- Siretta OSCAR1A/10M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector 4G Bluetooth (BLE), IEEE
- Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector ISM WiFi (Dual
- Siretta OSCAR1A/10M/SMAM/S/S/31 Puck Multi-Band Antenna with SMA Male Connector WiFi
