Siretta TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector, Wi-Fi, Wi-Fi (Dual Band), Omni-directional,
- RS Stock No.:
- 140-8058
- Mfr. Part No.:
- TANGO23/2.5M/SMAM/S/RP/19
- Manufacturer:
- Siretta
Subtotal (1 bag of 1 unit)*
€29.13
(exc. VAT)
€35.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 + | €29.13 |
*price indicative
- RS Stock No.:
- 140-8058
- Mfr. Part No.:
- TANGO23/2.5M/SMAM/S/RP/19
- Manufacturer:
- Siretta
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
Internal/External | External, Internal | |
RF Protocols | Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, ISM, ISM Band, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | |
Antenna Physical Form | Puck | |
Frequency Range | 2.4 GHz, 5.8 GHz | |
Mounting Type | Through Hole | |
Connector Type | SMA RP | |
Antenna Mounting Type | Panel Mount, Screw, Through Hole, Through Hole/Bolted | |
Gain | 5 → 7dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 2.5m | |
Connector Gender | Male | |
Antenna Internal Construction | Low Profile | |
Height | 45mm | |
Width | 80mm | |
Maximum Operating Temperature | +85°C | |
Series | Tango 23 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Siretta | ||
Internal/External External, Internal | ||
RF Protocols Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, ISM, ISM Band, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | ||
Antenna Physical Form Puck | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Mounting Type Through Hole | ||
Connector Type SMA RP | ||
Antenna Mounting Type Panel Mount, Screw, Through Hole, Through Hole/Bolted | ||
Gain 5 → 7dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 2.5m | ||
Connector Gender Male | ||
Antenna Internal Construction Low Profile | ||
Height 45mm | ||
Width 80mm | ||
Maximum Operating Temperature +85°C | ||
Series Tango 23 | ||
Minimum Operating Temperature -40°C | ||
Related links
- Siretta TANGO23/0.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector Wi-Fi (Dual Band)
- Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector Wi-Fi (Dual Band)
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO11A/2.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M),