Recently searched

    Molex 146184-0200 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)

    RS Stock No.:
    172-2979
    Mfr. Part No.:
    146184-0200
    Manufacturer:
    Molex
    Molex
    View all WiFi Antennas
    Temporarily out of stock - back order for despatch 23-08-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 3200)

    €1.348

    (exc. VAT)

    €1.658

    (inc. VAT)

    unitsPer unitPer Box*
    3200 +€1.348€4,313.60
    *price indicative
    RS Stock No.:
    172-2979
    Mfr. Part No.:
    146184-0200
    Manufacturer:
    Molex
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Molex Wideband PCB Antenna


    Balanced wideband antennas for operation between 3.0 and 3.0 GHz designed to provide ground-plane-independent performance and easy mounting. The balanced antenna design eliminates or reduces design problems caused by PCB ground-induced radiation. The antennas are fitted with a micro-coaxial cable terminated with an SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (See RS 702-5429).

    123-7154 (Molex 146184-0200) with 200mm cable
    123-7155 (Molex 146184-0300) with 300mm cable

    • Balanced antenna design unaffected by ground plane
    • 50-Ohm input impedance
    • Operating frequency range 3 to 6 GHz
    • Fitted with double-sided adhesive tape for easy mounting
    • Antenna size (excluding cable) 47 x 17.6 x 0.3 mm

    Molex WiFi Antenna, Omnidirectional, 3 to 6GHz Frequency - 146184 Series - 146184-0200


    This WiFi antenna from Molex picks up and gives out wireless radio transmissions. It's an ideal choice for upgrading an existing component in your wireless network to improve your coverage. As an Ultra Wideband device, it handles broadband signals and offers fast data transfer for reliable results. The unit's ground-plane-independent design means ground-based radiation won't harm your transfer quality or PCB. Its omnidirectional signals cover your whole space, so you can install it anywhere that's convenient.

    Features & Benefits


    • Cable resists 18N of force, so it's safe to use in demanding industrial environments
    • Total radiation efficiency of over 62%, so you get minimal power loss when converting signals
    • Peak gain of 4.0dBi gives you high power for converting electricity into radio waves

    Applications


    • Scanners
    • Medical devices
    • Consumer electronics

    What connector does this antenna have?


    This antenna's micro-coaxial cable has an SMT male connector that mates with a 50Ohms SMT MCRF receptacle (702-5429).


    3.0 - 6.0 GHz Antennas

    Specifications

    AttributeValue
    Internal/ExternalInternal
    RF ProtocolsUltra Wideband (UWB)
    Antenna Physical FormPCB
    Frequency Range3 → 6 GHz
    Connector TypeMicro-Coaxial RF
    Antenna Mounting TypeAdhesive
    Mounting TypeAdhesive Mount
    Gain4dBi
    Cable Length200mm
    Antenna DirectivityOmnidirectional
    Weight1.500g
    Width17.60mm
    Series146184
    Temporarily out of stock - back order for despatch 23-08-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 3200)

    €1.348

    (exc. VAT)

    €1.658

    (inc. VAT)

    unitsPer unitPer Box*
    3200 +€1.348€4,313.60
    *price indicative