Molex 146184-0200 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)
- RS Stock No.:
- 123-7154
- Mfr. Part No.:
- 146184-0200
- Manufacturer:
- Molex
Subtotal (1 unit)*
€1.58
(exc. VAT)
€1.94
(inc. VAT)
Last RS stock
- 33 left, ready to ship from another location
- Final 19 unit(s) shipping from 09 January 2026
Units | Per unit |
|---|---|
| 1 + | €1.58 |
*price indicative
- RS Stock No.:
- 123-7154
- Mfr. Part No.:
- 146184-0200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| RF Protocols | Ultra Wideband (UWB) | |
| Antenna Physical Form | PCB | |
| Frequency Range | 3 → 6 GHz | |
| Mounting Type | Adhesive Mount | |
| Connector Type | Micro-Coaxial RF | |
| Antenna Mounting Type | Adhesive | |
| Gain | 4dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 200mm | |
| Weight | 1.5g | |
| Width | 17.60mm | |
| Series | 146184 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols Ultra Wideband (UWB) | ||
Antenna Physical Form PCB | ||
Frequency Range 3 → 6 GHz | ||
Mounting Type Adhesive Mount | ||
Connector Type Micro-Coaxial RF | ||
Antenna Mounting Type Adhesive | ||
Gain 4dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 200mm | ||
Weight 1.5g | ||
Width 17.60mm | ||
Series 146184 | ||
- COO (Country of Origin):
- CN
Molex Wideband PCB Antenna
Balanced wideband antennas for operation between 3.0 and 3.0 GHz designed to provide ground-plane-independent performance and easy mounting. The balanced antenna design eliminates or reduces design problems caused by PCB ground-induced radiation. The antennas are fitted with a micro-coaxial cable terminated with an SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (See RS 702-5429).
123-7154 (Molex 146184-0200) with 200mm cable
123-7155 (Molex 146184-0300) with 300mm cable
123-7154 (Molex 146184-0200) with 200mm cable
123-7155 (Molex 146184-0300) with 300mm cable
Balanced antenna design unaffected by ground plane
50-Ohm input impedance
Operating frequency range 3 to 6 GHz
Fitted with double-sided adhesive tape for easy mounting
Antenna size (excluding cable) 47 x 17.6 x 0.3 mm
50-Ohm input impedance
Operating frequency range 3 to 6 GHz
Fitted with double-sided adhesive tape for easy mounting
Antenna size (excluding cable) 47 x 17.6 x 0.3 mm
Molex WiFi Antenna, Omnidirectional, 3 to 6GHz Frequency - 146184 Series - 146184-0200
This WiFi antenna from Molex picks up and gives out wireless radio transmissions. It's an ideal choice for upgrading an existing component in your wireless network to improve your coverage. As an Ultra Wideband device, it handles broadband signals and offers fast data transfer for reliable results. The unit's ground-plane-independent design means ground-based radiation won't harm your transfer quality or PCB. Its omnidirectional signals cover your whole space, so you can install it anywhere that's convenient.
Features & Benefits
• Cable resists 18N of force, so it's safe to use in demanding industrial environments
• Total radiation efficiency of over 62%, so you get minimal power loss when converting signals
• Peak gain of 4.0dBi gives you high power for converting electricity into radio waves
• Total radiation efficiency of over 62%, so you get minimal power loss when converting signals
• Peak gain of 4.0dBi gives you high power for converting electricity into radio waves
Applications
• Scanners
• Medical devices
• Consumer electronics
• Medical devices
• Consumer electronics
What connector does this antenna have?
This antenna's micro-coaxial cable has an SMT male connector that mates with a 50Ohms SMT MCRF receptacle (702-5429).
3.0 - 6.0 GHz Antennas
Related links
- Molex 146184-0200 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)
- Molex 146184-0300 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)
- Molex 146184-0200 Baton/Stick Antenna with MHF Connector, Ultra Wideband (UWB)
- Molex 146184-0300 Baton/Stick Antenna with MHF Connector, Ultra Wideband (UWB)
- Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector WiFi
- Molex 47950-0011 Patch WiFi Antenna with Micro-Coaxial RF Connector WiFi
- Molex 2119969100 Panel Antenna with MHF1 Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
