- RS Stock No.:
- 172-2980
- Mfr. Part No.:
- 146184-0300
- Manufacturer:
- Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 1600)
€1.622
(exc. VAT)
€1.995
(inc. VAT)
Units | Per unit | Per Box* |
1600 + | €1.622 | €2,595.20 |
*price indicative |
- RS Stock No.:
- 172-2980
- Mfr. Part No.:
- 146184-0300
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Wideband PCB Antenna
Balanced wideband antennas for operation between 3.0 and 3.0 GHz designed to provide ground-plane-independent performance and easy mounting. The balanced antenna design eliminates or reduces design problems caused by PCB ground-induced radiation. The antennas are fitted with a micro-coaxial cable terminated with an SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (See RS 702-5429).
123-7154 (Molex 146184-0200) with 200mm cable
123-7155 (Molex 146184-0300) with 300mm cable
123-7154 (Molex 146184-0200) with 200mm cable
123-7155 (Molex 146184-0300) with 300mm cable
Balanced antenna design unaffected by ground plane
50-Ohm input impedance
Operating frequency range 3 to 6 GHz
Fitted with double-sided adhesive tape for easy mounting
Antenna size (excluding cable) 47 x 17.6 x 0.3 mm
50-Ohm input impedance
Operating frequency range 3 to 6 GHz
Fitted with double-sided adhesive tape for easy mounting
Antenna size (excluding cable) 47 x 17.6 x 0.3 mm
3.0 - 6.0 GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | Ultra Wideband (UWB) |
Internal/External | Internal |
Antenna Physical Form | PCB |
Frequency Range | 3 → 6 GHz |
Mounting Type | Adhesive Mount |
Antenna Mounting Type | Adhesive |
Connector Type | Micro-Coaxial RF |
Gain | 3.5dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 300mm |
Weight | 1.800g |
Width | 17.60mm |
Series | 146184 |
- RS Stock No.:
- 172-2980
- Mfr. Part No.:
- 146184-0300
- Manufacturer:
- Molex