Login / Register to access your benefits
Recently searched

    EAD FBKR35068-RS-KR Whip WiFi Antenna with SMA RP Connector, WiFi

    Subtotal (1 bag of 50 units)*

    €300.45

    (exc. VAT)

    €369.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    50 +€6.009€300.45

    *price indicative

    RS Stock No.:
    172-9296
    Mfr. Part No.:
    FBKR35068-RS-KR
    Manufacturer:
    EAD
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EAD

    Internal/External

    External

    RF Protocols

    WiFi

    Frequency Range

    2.4 GHz

    Antenna Physical Form

    Whip

    Antenna Mounting Type

    Direct

    Mounting Type

    Direct

    Connector Type

    SMA RP

    Gain

    2dBi

    Antenna Directivity

    Omnidirectional

    Antenna Internal Construction

    Dipole

    Dimensions

    13 (Dia.) x 139mm

    Height

    139mm

    Series

    BKR2400

    Related links