Linx ANT-B8-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 202-5890
- Mfr. Part No.:
- ANT-B8-CW-QW-SMA
- Manufacturer:
- Linx
5 In stock for delivery within 2 working days
Price Each
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €8.72 |
10 - 24 | €8.48 |
25 + | €8.24 |
- RS Stock No.:
- 202-5890
- Mfr. Part No.:
- ANT-B8-CW-QW-SMA
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 8 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with SMA connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Antenna Physical Form | Whip |
Frequency Range | 920 MHz |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 1.6dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 12.6g |
Height | 80.5mm |
Maximum Operating Temperature | +90°C |
Series | CW |
Minimum Operating Temperature | -40°C |