- RS Stock No.:
- 203-3762
- Mfr. Part No.:
- 6GK5795-4MA00-0AA3
- Manufacturer:
- Siemens
3 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Price Each
€37.12
(exc. VAT)
€45.66
(inc. VAT)
Units | Per unit |
1 + | €37.12 |
- RS Stock No.:
- 203-3762
- Mfr. Part No.:
- 6GK5795-4MA00-0AA3
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Siemens ANT795-4MA IWLAN with omnidirectional Characteristic include N-female connector can be radially rotatable with additional joint. It can be directly mounted on SCALANCE W with RSMA connection system.
Polycarbonate outer shell
-20 to +65°C ambient temperature
IP30 protection class
-20 to +65°C ambient temperature
IP30 protection class
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Whip |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Mounting Type | Direct |
Connector Type | SMA |
Mounting Type | Direct |
Gain | 3, 5dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Weight | 29g |
Height | 160mm |
Width | 35mm |
Depth | 13mm |
Series | 6GK5795 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
- RS Stock No.:
- 203-3762
- Mfr. Part No.:
- 6GK5795-4MA00-0AA3
- Manufacturer:
- Siemens