TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- RS Stock No.:
- 209-7234
- Mfr. Part No.:
- 001-0009
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €17.39 |
10 - 24 | €17.08 |
25 + | €16.72 |
*price indicative
- RS Stock No.:
- 209-7234
- Mfr. Part No.:
- 001-0009
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | WiFi (Dual Band) | |
Internal/External | External | |
Antenna Physical Form | Stubby | |
Frequency Range | 2.4 GHz, 5.8 GHz | |
Antenna Mounting Type | Direct | |
Connector Type | SMA RP | |
Mounting Type | Direct | |
Gain | 2dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Antenna Internal Construction | Dipole | |
Dimensions | 13 (Dia.) x 137mm | |
Weight | 22g | |
Height | 137mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +65°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Antenna Physical Form Stubby | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Mounting Type Direct | ||
Connector Type SMA RP | ||
Mounting Type Direct | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Dimensions 13 (Dia.) x 137mm | ||
Weight 22g | ||
Height 137mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Related links
- TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- TE Connectivity 001-0012 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark MRM-UMB-3J-BLK-12 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark PSKN4-W6E-RS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO36/1.5M/SMAM/RP/S/29 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)