Molex 146153-0300 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi (Dual Band)

Bulk discount available

Subtotal (1 tape of 8 units)*

€18.944

(exc. VAT)

€23.304

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 744 unit(s) ready to ship from another location
  • Plus 888 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
8 - 8€2.368€18.94
16 - 96€2.045€16.36
104 - 496€1.99€15.92
504 - 992€1.941€15.53
1000 +€1.893€15.14

*price indicative

RS Stock No.:
218-2050
Distrelec Article No.:
304-57-001
Mfr. Part No.:
146153-0300
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Product Type

WiFi Antenna

Antenna Physical Form

T-Bar

Antenna Mount Type

Adhesive

Connector Type

U.FL/I-PEX MHF Connector

Gain

2.8dBi

Connector Gender

Female

Directivity

Omni-Directional

Cable Length

300mm

Standards/Approvals

REACH SVHC Not Contained Per - ED/71/2019 (16 July 2019), EU ELV Not Relevant, EU RoHS China RoHS, Halogen-Free Status Low-Halogen

Series

146153

Number of Bands

2

COO (Country of Origin):
CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 300mm cable length and adhesive mounting.

Linear polarization

Net weight 1.174/g

Ground plane independent

Related links