RS Better World
Tork Dry Industrial, Centrefeed, 148.2 m x 320 mm 390 Per Pack
- RS Stock No.:
- 136-9617
- Mfr. Part No.:
- 520337
- Manufacturer:
- Tork
Subtotal (1 unit)*
€85.70
(exc. VAT)
€105.41
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 136-9617
- Mfr. Part No.:
- 520337
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Wipe | |
| Wipe Type | Industrial | |
| Application | Surface Cleaning, Spillage, Dust, Dirt | |
| Wet/Dry | Dry | |
| Package Type | Centrefeed | |
| Wiper Size | 148.2 m x 320 mm | |
| Colour | Grey | |
| Quantity Per Package | 390Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Wipe | ||
Wipe Type Industrial | ||
Application Surface Cleaning, Spillage, Dust, Dirt | ||
Wet/Dry Dry | ||
Package Type Centrefeed | ||
Wiper Size 148.2 m x 320 mm | ||
Colour Grey | ||
Quantity Per Package 390Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- NL
Tork Wipes, 38cm Sheet Length, Premium Quality - 520337
When you need an efficient way to mop up messes, reach for these cleaning wipes from Tork. You can use them to clear grease, oil and dirt in a flash thanks to absorbent excelICLEAN technology. As these wipes are silicone-free, they won't leave pesky residue behind on your surfaces. A soft, pliable construction helps you get into tight spaces. This 390-sheet roll fits your choice of Tork floor, wall stand and centrefeed dispensers for easy handling.
Features & Benefits
• Compatible with most detergents and solvents to suit your cleaning needs
• Durable construction replaces the need for rental towels and rags
• FSC-certified for an environmentally friendly option
Applications
• Industrial equipment maintenance
• Food and beverage provision
• Research laboratories
What size is each roll?
This roll of wipes is compact enough to fit into crowded supply cabinets with dimensions of 31.5 (W) x 25cm (D).
Related links
- Tork Dry Industrial 106.4 m x 320 mm 280 Per Pack
- Tork Dry Multi-Purpose 152 m x 320 mm 400 Per Pack
- Tork Dry Industrial 380 x 420 mm 950 Per Pack
- Tork Dry Industrial Wipes 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm
- Tork Dry Multi-Purpose 380 x 430 mm 1000 Per Pack
- Tork Dry Multi-Purpose 380 x 315 mm 400 Per Pack
- Vikan Basic Microfibre Cloth Red Microfibre Cloths for General Cleaning Box of 5 Per Pack
- Vikan Basic Microfibre Cloth Blue Microfibre Cloths for General Cleaning Box of 5 Per Pack
