Tork Dry Industrial Wipes, Pack of 120, 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm
- RS Stock No.:
- 136-9620
- Mfr. Part No.:
- 520678
- Manufacturer:
- Tork
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 4
€124.58
(exc. VAT)
€153.23
(inc. VAT)
- RS Stock No.:
- 136-9620
- Mfr. Part No.:
- 520678
- Manufacturer:
- Tork
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Wipe Type | Industrial Wipes | |
| Application | Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Number of Wipes per Pack | 120 | |
| Wiper Size | 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm | |
| Colour | Grey | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Wipe Type Industrial Wipes | ||
Application Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Number of Wipes per Pack 120 | ||
Wiper Size 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm | ||
Colour Grey | ||
Repeat/Single Use Single Use | ||
- COO (Country of Origin):
- NL
Tork Industrial Cleaning Cloth
Tork Industrial Cleaning Cloth removes the need for rags and rental cloths, reducing waste by up to 85% while effectively removing oil, grease and dirt. A soft and flexible design means you can clean hard-to-reach corners or intricate features without scratching. Suitable for use with most solvents, this cleaning cloth's exelCLEAN material absorbs up to 41% less solvent for efficient cleaning. Use with the Tork Folded Wiper Dispenser's single-sheet system to protect refills from dirt and cut consumption levels.
Advantages at a glance
- Soft, flexible cleaning cloth for hard-to-reach places
- Suitable for light-to-medium industrial cleaning tasks
- High absorbency removes oil, grease and dirt
- exelCLEAN material saves on solvents
- Tork Easy Handling® Box for easier package handling" "Swiftly tackle light-to-medium industrial cleaning tasks with this soft and flexible cleaning cloth.
- Easily remove oil, grease, lubricants and dirt, thanks to its strong and highly absorbent structure.
- Save up to 41% of solvents with exelCLEAN material for improved environmental and human health.
- Carry, open and dispose of packaging with ease with the Tork Easy Handling® Box.
- Compatible with Tork W4 Folded Wiper Dispensers
Applications
- Cleaning
- Cleans oil
- Cleans water
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Related links
- Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- Tork Dry Industrial 106.4 m x 320 mm 280 Per Pack
- Tork Dry Industrial 380 x 420 mm 950 Per Pack
- Tork Dry Industrial 148.2 m x 320 mm 390 Per Pack
- Tork Xpress Soft Folded Paper Towel 85 x 212 (Folded) mm 110 Sheets
- Tork Xpress Folded Paper Towel 85 x 212 (Folded) mm 150 Sheets
- Tork Xpress Folded Paper Towel 80 x 213 (Folded) mm 180 Sheets
- Tork Xpress Folded Paper Towel 241 x 213 (Unfolded) mm 250 Sheets

