RS Better World
Tork Dry Industrial, Roll, 106.4 m x 320 mm 280 Per Pack
- RS Stock No.:
- 136-9621
- Mfr. Part No.:
- 530137
- Manufacturer:
- Tork
Subtotal (1 unit)*
€99.30
(exc. VAT)
€122.14
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 136-9621
- Mfr. Part No.:
- 530137
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Wipe | |
| Wipe Type | Industrial | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 106.4 m x 320 mm | |
| Colour | White | |
| Quantity Per Package | 280Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | FSC | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Wipe | ||
Wipe Type Industrial | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 106.4 m x 320 mm | ||
Colour White | ||
Quantity Per Package 280Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals FSC | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
- COO (Country of Origin):
- NL
Tork Wipes, White, 1 per Pack - 530137
This Tork industrial wipes product is designed for heavy-duty cleaning tasks, offering exceptional durability and absorbency. These wipes are part of the H-D cleaning cloth range, known for their reliability and effectiveness in various cleaning applications.
Features & Benefits
• Highly absorbent and thick cloth that can withstand hard scrubbing without falling apart
• Suitable for use with most solvents to remove oil, grease, water and stubborn spots effectively
• Protects hands from heat and metal scraps during cleaning tasks
• Compatible with Tork floor or wall stand dispensers for convenient use
• Can be used with Tork maxi centrefeed or boxed combi roll dispensers for single-hand dispensing
Applications
• General cleaning tasks in industrial settings
Can it be used with solvents?
Yes, it is compatible with most chemical solvents, making it more efficient in picking up and releasing solvents.
Will it protect hands during cleaning tasks?
Yes, the heavy-duty design ensures that hands are protected from heat and metal scraps.
Is it suitable for replacing rental towels and rags?
Yes, it is a reusable, strong, and durable wipe, making it an excellent replacement for rental towels and rags.
Related links
- Tork Dry Industrial 106.4 m x 320 mm 280 Per Pack
- Tork Dry Industrial 148.2 m x 320 mm 390 Per Pack
- Tork Dry Multi-Purpose 152 m x 320 mm 400 Per Pack
- Tork Dry Industrial 380 x 420 mm 950 Per Pack
- Tork Dry Industrial Wipes 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm
- RS PRO Dry Industrial 300 x 380 mm 280 Per Pack
- RS PRO Dry Industrial 300 x 300 mm 280 Per Pack
- RS PRO Universal Wipes Dry Industrial 180 x 110 mm 280 Per Pack
