RS Better World
Tork Grey Non-Woven Fabric Cloths for Industrial Cleaning, Dry Use, Box of 120 Per Pack, 415 x 355 mm, Repeat Use
- RS Stock No.:
- 238-5701
- Mfr. Part No.:
- 520679
- Manufacturer:
- Tork
Subtotal (1 box of 4 units)*
€124.58
(exc. VAT)
€153.23
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 26 October 2026
- Plus 75 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €124.58 | €31.145 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5701
- Mfr. Part No.:
- 520679
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Non-Woven Fabric | |
| Product Type | Cloths | |
| Application | Industrial Cleaning | |
| Cloth Features | Soft | |
| Colour | Grey | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 120Per Pack | |
| Wiper Size | 415 x 355 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Non-Woven Fabric | ||
Product Type Cloths | ||
Application Industrial Cleaning | ||
Cloth Features Soft | ||
Colour Grey | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 120Per Pack | ||
Wiper Size 415 x 355 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Disposable, Multipurpose Cleaning Type - 520679
Get the upper hand on spills and grease with these industrial cleaning cloths from Tork. The versatile fabric wipes quickly soak up water splashes and absorb oil, making them handy everywhere from workshops to hotels. As they meet standards for use on food-prep surfaces, you can trust they're suitable for use in restaurants. A soft, flexible design makes them easy on your hands and pliable enough to get into tight corners. These cloths are box-packed for single-sheet dispensing to reduce waste.
Features & Benefits
• Storage carton made from recycled material to be kind to the environment
• ExelCLEAN fabric construction cuts solvent usage by up to 41%
• Disposable, so there's no need to wash and reuse rags
Applications
• Schools and colleges
• Hospitals and healthcare facilities
• Automotive manufacturing
• Boatyards
How big are these cloths?
These wipes are designed to fit comfortably into your hand, with unfolded dimensions of 41.5 (L) x 35.5mm (W).
Related links
- Tork Grey Non-Woven Fabric Cloths for Industrial Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Industrial Cleaning Box of 105 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 60 Per Pack Repeat Use
