PAL TX Wet Disinfectant Wipes, Dispenser Box of 200, 130 x 130mm
- RS Stock No.:
- 171-2175
- Mfr. Part No.:
- W20230T
- Manufacturer:
- PAL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2175
- Mfr. Part No.:
- W20230T
- Manufacturer:
- PAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Wipe Type | Disinfectant Wipes | |
| Application | Surface Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Number of Wipes per Pack | 200 | |
| Wiper Size | 130 x 130mm | |
| Colour | Blue | |
| Trade Name | TX | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Wipe Type Disinfectant Wipes | ||
Application Surface Cleaning | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Number of Wipes per Pack 200 | ||
Wiper Size 130 x 130mm | ||
Colour Blue | ||
Trade Name TX | ||
Repeat/Single Use Single Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
0.5L Canister is convenient for storage. This is a perfect size square wipe for the disinfection of small surfaces, probes and utensils in food environments. Pal TX Surface Disinfectant wipes are Food safe and proven to kill most micro organisms such as bacteria, yeast & viruses. Pal TX Surface Disinfectant Wipes clean and disinfect without using Quats, PHMB or alcohol.
Related links
- PAL Tech Wet Disinfectant 130 x 180 mm 100 Per Pack
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
- RS PRO Wet Phone Wipes, Dispenser Box of 100 Per Pack
- AF PC-Clene Wet Screen Wipes, Dispenser Box of 100
- Portwest Wet Anti-Bacterial Wipes, Dispenser Box of 200
- Kontakt Chemie Screen Wipes Wet Screen, Dispenser Box of 100 Per Pack
- Big Wipes MULTI-PURPOSE PRO Wet Disinfectant 200 x 300 mm 300 Per Pack
- Rittal CP Series Sheet Steel Cover Plate for Use with Support Arm Connection 130 mm x 130mm
