Portwest Wet Anti-Bacterial Wipes, Dispenser Box of 200
- RS Stock No.:
- 268-2021
- Mfr. Part No.:
- IW50
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2021
- Mfr. Part No.:
- IW50
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Wipe Type | Anti-Bacterial Wipes | |
| Application | Surface Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Number of Wipes per Pack | 200 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Wipe Type Anti-Bacterial Wipes | ||
Application Surface Cleaning | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Number of Wipes per Pack 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Portwest Surface Sanitiser Wipes is an antibacterial wipes designed to protect surfaces and prevent contamination. It is ideal for sanitising surfaces prior to food preparation.
Fragrance free
No alcohol content
No alcohol content
Related links
- Zep Commercial Wet Anti-Bacterial, Dispenser Box of 100 Per Pack
- PAL TX Wet Disinfectant Wipes 130 x 130mm
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
- Gentex Helmet Pureflo Purewipes Wet Anti-Bacterial
- Zep Commercial Wet Anti-Bacterial, Tub of 300 Per Pack
- AF PC-Clene Wet Screen Wipes, Dispenser Box of 100
- RS PRO Wet Phone Wipes, Dispenser Box of 100 Per Pack
- Kontakt Chemie Screen Wipes Wet Screen, Dispenser Box of 100 Per Pack
