EUROSTAT 41-100-1300 Dry/Wet Cleanroom, Carton, 9 x 9 in 1500 Per Pack
- RS Stock No.:
- 265-8705
- Mfr. Part No.:
- 41-100-1300
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 1500 units)*
€246.24
(exc. VAT)
€302.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.24 | €0.164 |
*price indicative
- RS Stock No.:
- 265-8705
- Mfr. Part No.:
- 41-100-1300
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Wipe | |
| Wipe Type | Cleanroom | |
| Application | Industrial Manufacturing | |
| Wet/Dry | Dry/Wet | |
| Package Type | Carton | |
| Wiper Size | 9 x 9 in | |
| Quantity Per Package | 1500Per Pack | |
| Trade Name | 41-100-1300 | |
| Standards/Approvals | Cleanroom laundered and packaged in Class 100 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Wipe | ||
Wipe Type Cleanroom | ||
Application Industrial Manufacturing | ||
Wet/Dry Dry/Wet | ||
Package Type Carton | ||
Wiper Size 9 x 9 in | ||
Quantity Per Package 1500Per Pack | ||
Trade Name 41-100-1300 | ||
Standards/Approvals Cleanroom laundered and packaged in Class 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT cleanroom wipers is good water absorption, oil absorption and sealed by laser, prevent particle falling off.
Soft and comfortable
Not scratching the surface
Related links
- Ralawise Dry/Wet, 700 x 1300 mm
- MG Chemicals SUPER WIPES Dry Wet Wipes 9 x 9 cm 300 Per Pack
- KIMTECH Dry Wet Wipes 20.5 cm x 20 cm 3000
- Legamaster microfibre cloth Blue Microfibre Cloths for Cleaning Carton (Cardboard) Repeat Use
- Alain Compas AQUATEX/C.WM160 Dry/Wet Cleaning, Dispenser Box
- Alain Compas EXTRATEX.WM/B Dry/Wet Cleaning 42 x 35 cm
- MG Chemicals SUPER WIPES Dry Wet Wipes 15 x20 cm 110 Per Pack
- 3M Professional Panel Wipe Dry/Wet Industrial 300 x 400 mm 400 Per Pack
