Ralawise Dry/Wet, 700 x 1300 mm

Image representative of range

Subtotal (1 unit)*

€12.51

(exc. VAT)

€15.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 117 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.51

*price indicative

RS Stock No.:
272-6874
Mfr. Part No.:
TC004N
Manufacturer:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Product Type

Wipe

Wet/Dry

Dry/Wet

Wiper Size

700 x 1300 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy