Chemtronics Coventry Econowipes Wet Cleaning, Bag, 150 x 280 mm 60 Per Pack
- RS Stock No.:
- 284-5918
- Mfr. Part No.:
- 67611AQE
- Manufacturer:
- Chemtronics
Subtotal (1 unit)*
€26.25
(exc. VAT)
€32.29
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.25 |
*price indicative
- RS Stock No.:
- 284-5918
- Mfr. Part No.:
- 67611AQE
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Wipe Type | Cleaning | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bag | |
| Wiper Size | 150 x 280 mm | |
| Colour | White | |
| Quantity Per Package | 60Per Pack | |
| Trade Name | Coventry Econowipes | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | USP <797>/USP <800 | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Wipe Type Cleaning | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Bag | ||
Wiper Size 150 x 280 mm | ||
Colour White | ||
Quantity Per Package 60Per Pack | ||
Trade Name Coventry Econowipes | ||
Repeat/Single Use Single Use | ||
Standards/Approvals USP <797>/USP <800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Chemtronics Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area.
Excellent solvent and dilute acid resistance
Economical
Excellent durability
Excellent particle entrapment
High absorbency capacity and rate
Low ion contamination
Packaged in a Class 100 environment
Low linting compared to cotton
Related links
- Chemtronics Coventry Econowipes Wet Cleaning 150 x 280 mm 60 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 150 x 280 mm 60 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 100 x 100 mm 200 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 100 x 100 mm 150 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 100 x 100 mm 200 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 100 x 100 mm 100 Per Pack
- Chemtronics Coventry Econowipes Dry Cleanroom 100 x 100 mm 1200 Per Pack
- Chemtronics Coventry Econowipes Dry Cleanroom 230 x 230 mm
