Chemtronics Coventry Econowipes Wet Cleaning, Bag, 100 x 100 mm 200 Per Pack
- RS Stock No.:
- 284-5915
- Mfr. Part No.:
- 6744AQE
- Manufacturer:
- Chemtronics
Subtotal (1 unit)*
€27.78
(exc. VAT)
€34.17
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €27.78 |
*price indicative
- RS Stock No.:
- 284-5915
- Mfr. Part No.:
- 6744AQE
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Wipe | |
| Wipe Type | Cleaning | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bag | |
| Wiper Size | 100 x 100 mm | |
| Colour | White | |
| Quantity Per Package | 200Per Pack | |
| Trade Name | Coventry Econowipes | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | 000 EU Grade B - D, Cleanroom Environment ISO Class 5 - 8 Class 100 - 10 | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Wipe | ||
Wipe Type Cleaning | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Bag | ||
Wiper Size 100 x 100 mm | ||
Colour White | ||
Quantity Per Package 200Per Pack | ||
Trade Name Coventry Econowipes | ||
Repeat/Single Use Single Use | ||
Standards/Approvals 000 EU Grade B - D, Cleanroom Environment ISO Class 5 - 8 Class 100 - 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Chemtronics Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area.
Excellent solvent and dilute acid resistance
Economical
Excellent durability
Excellent particle entrapment
High absorbency capacity and rate
Low ion contamination
Packaged in a Class 100 environment
Low linting compared to cotton
Related links
- Chemtronics Coventry Econowipes Wet Cleaning 100 x 100 mm 200 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 100 x 100 mm 150 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 150 x 280 mm 60 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 100 x 100 mm 200 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 100 x 100 mm 100 Per Pack
- Chemtronics Coventry Econowipes Dry Cleanroom 100 x 100 mm 1200 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 150 x 280 mm 60 Per Pack
- Chemtronics Poly-Wipes Wet Cleaning 100 x 100 mm 150 Per Pack
