Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- RS Stock No.:
- 129-513
- Mfr. Part No.:
- 1205684
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€179.39
(exc. VAT)
€220.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.39 |
*price indicative
- RS Stock No.:
- 129-513
- Mfr. Part No.:
- 1205684
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Stripper | |
| Accessory Type | Guide Sleeve | |
| For Use With | CF 1000 Automatic Stripping and Crimping Device | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Stripper | ||
Accessory Type Guide Sleeve | ||
For Use With CF 1000 Automatic Stripping and Crimping Device | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement sleeve feed is designed for the CF 3000 HZG 0.5 automatic crimping device from Phoenix Contact. It is a sleeve receiver suitable for flexible conductor cross sections of 0.5 mm². With approvals and environmental compliance, this product ensures quality and safety in electrical installations.
Designed for CF 3000 HZG 0.5 crimping
Flexible use with 0.5 mm² conductor size
Approved for quality with RU C-DE.AI30
Easy identification with ECLASS and UNSPSC
Complies with EU RoHS and REACH regulations
Related links
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper 372mm Overall
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Wire Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Stripping Plier
