Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- RS Stock No.:
- 287-7860
- Mfr. Part No.:
- 2744636
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7860
- Mfr. Part No.:
- 2744636
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Stripper Blade | |
| Product Type | Cable Stripper | |
| For Use With | Quick Stripping Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Stripper Blade | ||
Product Type Cable Stripper | ||
For Use With Quick Stripping Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact stripping tool is a device used to remove insulation from wires or cables quickly and efficiently. It allows for precise stripping without damaging the conductor underneath. The spare knife block is a replacement component for the stripping tool, ensuring uninterrupted operation in case the original knife becomes dull or damaged. Having a spare knife block on hand ensures that the stripping tool can continue to perform effectively without downtime.
Cross section range 0.75 to 1.5 mm²
External cable diameter 6 to 8 mm
Related links
- Phoenix Contact Cable Stripper Blade Wire Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Stripping Plier
- SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- Hakko Cable Stripper Blade Cable Stripper Blade for use with Hakko FT-8004 Thermal Wire Strippers
- CK Blade Cable Stripper Blade for use with 12 to 36 mm Cable Stripper
- WAGO Cable Stripper Blade Cable Stripper for use with Cable Stripper
- TE Connectivity Cable Stripper Blade Cable Stripper for use with Wire Strippers
- Phoenix Contact Cable Stripper Blade Spare Knife for use with WIREFOX 4
