Siemens Blade Cable Stripper Replacement Cassette for use with Spare Blade Cassettes
- RS Stock No.:
- 255-3946
- Mfr. Part No.:
- 6GK1901-1GB01
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€89.69
(exc. VAT)
€110.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.69 | €17.938 |
*price indicative
- RS Stock No.:
- 255-3946
- Mfr. Part No.:
- 6GK1901-1GB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Stripper Replacement Cassette | |
| Accessory Type | Blade | |
| For Use With | Spare Blade Cassettes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Stripper Replacement Cassette | ||
Accessory Type Blade | ||
For Use With Spare Blade Cassettes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Replacement Blade Cassettes, 132mm Length, 14mm Thickness - 6GK Series - 6GK1901-1GB01
Blunt edges slowing you down? Sharpen up with these replacement blade cassettes for the IE FastConnect wire stripping tool (848-7717) from Siemens. Each pack comes with five 5mm blades to keep you well-stocked during lengthy infrastructure projects. You can use the wire stripper to quickly remove the outer sheath from an Ethernet cable when you need to insert a RJ45 connector. To change the blade, simply open the holding compartment, take out the old cassette and insert the new one. These blade cassettes come in handy in telecommunications installation and maintenance, industrial networking and computer engineering.
Features & Benefits
• Length of 132mm and width of 62mm for a precise fit in the FastConnect stripping tool
• Thickness of 14mm makes for a robust blade housing
• Stripping range between 4 and 8mm when used with the tool for versatile use
How often should I replace my blade cassettes?
You should change the blade after roughly 1500 uses on cables with PVC outer jackets or after 150 operations working on PUR-jacketed cable types.
Related links
- RS PRO Blade Cable Stripper Replacement Cassette for use with Interchangeable Strip
- Facom Cable Stripper Spare Blade Cable Stripper Blade for use with Cable Stripper
- Weidmüller Replacement Blade Cable Stripper Blade for use with Cable Stripper
- Knipex Cable Stripper Blade Set of Spare Blade for use with 12 40 200 Insulation Stripper
- Knipex Cable Stripper Blade Spare Blade Block for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- WAGO Blade Set of Spare Blade for use with Cable Stripper
- Knipex Cable Stripper Blade Set of Spare Blade for use with Self-Adjusting Insulation Strippers (12 50 200)
- RS PRO Blade Replacement Cassette for use with 16 mm² Wire Stripping Tool
