Knipex Replacement Jaw Cable Stripper for use with 91 13 250
- RS Stock No.:
- 267-6815
- Mfr. Part No.:
- 91 19 250 01
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.22 |
*price indicative
- RS Stock No.:
- 267-6815
- Mfr. Part No.:
- 91 19 250 01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Stripper | |
| Accessory Type | Replacement Jaw | |
| For Use With | 91 13 250 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Stripper | ||
Accessory Type Replacement Jaw | ||
For Use With 91 13 250 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 91 19 250 01 Spare jaw for 91 13 250
91 19 250 01 Spare jaw for 91 13 250 for the precise cutting (breaking) of Tiles and porcelain stoneware after scoring with a Tile cutter. Ideal for long and thick Tiles. Ideal protection of Tiles against damage: replaceable positioning jaw MADE from soft, stable plastic. Great crushing force thanks to 10-fold increase of manual force. Easily adjusted to the required Tile thickness at the press of a button.
Features and Benefits
For The Precise Cutting (Breaking) Of Tiles And Porcelain Stoneware After Scoring With A Tile Cutter
Ideal For Long And Thick Tiles
Ideal For Long And Thick Tiles
Technical attributes
Ideal Protection Of Tiles Against Damage: Replaceable Positioning Jaw Made From Soft, Stable Plastic
Great Crushing Force Thanks To 10-Fold Increase Of Manual Force
Easily Adjusted To The Required Tile Thickness At The Press Of A Button
Great Crushing Force Thanks To 10-Fold Increase Of Manual Force
Easily Adjusted To The Required Tile Thickness At The Press Of A Button
Related links
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex Replacement Jaw for 94 55 200
- Knipex 91 13 250 1-Piece Plier, 250mm Overall
- Knipex 1-Piece Pipe Wrench 75mm Jaw
- SAM Replacement Jaw Replacement Jaw for use with Vice 399 and 397
- RS PRO Replacement Jaw Replacement Jaw for use with 0.08 to 2.5 mm² Automatic Wire Strippers
- RS PRO Replacement Jaw Replacement Jaw for use with 0.2 to 6 mm² Fully Automatic Wire Strippers
- RS PRO Replacement Jaw for use with 6 sq.mm Automatic (pistol style) Wire Stripper
