Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 250 / 95 36 250
- RS Stock No.:
- 267-6850
- Mfr. Part No.:
- 95 39 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€71.49
(exc. VAT)
€87.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.49 |
*price indicative
- RS Stock No.:
- 267-6850
- Mfr. Part No.:
- 95 39 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Stripper Blade | |
| Accessory Type | Mobile Blade | |
| For Use With | Ratchet Cable Cutter 95 31 250 / 95 36 250 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Stripper Blade | ||
Accessory Type Mobile Blade | ||
For Use With Ratchet Cable Cutter 95 31 250 / 95 36 250 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex movable spare blade is for cable cutter.
High-grade special tool steel, forged, oil-hardened
Related links
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 280 / 95 36 280
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 100
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 060
- Knipex Repair Kit for Mobile Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 315 A / 95 36 315 A
- Knipex 32 mm Flush Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved 32 mm Ratchet Action Ratchet Cable Cutter
- Knipex Repair Kit for Fixed Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 320 / 95 36 320
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
