Knipex Length Stop Replacement Limit Stop for use with Automatic Wire Stripper 12 62 180
- RS Stock No.:
- 267-6948
- Mfr. Part No.:
- 12 69 23
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€5.31
(exc. VAT)
€6.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.31 |
*price indicative
- RS Stock No.:
- 267-6948
- Mfr. Part No.:
- 12 69 23
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Length Stop | |
| Product Type | Replacement Limit Stop | |
| For Use With | Automatic Wire Stripper 12 62 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Length Stop | ||
Product Type Replacement Limit Stop | ||
For Use With Automatic Wire Stripper 12 62 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex spare length stop for automatic insulation stripper that strips cables with standard materials without any need for manual adjustment.Fine adjustable zero correction of the blade setting to special material requirements, example due to large temperature differences.Compact, handy and lightweight tool for common cable cross-sections and insulating materials.For single, multiple and fine stranded cables of 0.2 up to 6 millimetre with standard insulation.
Narrow head style for use in confined areas
With wire cutter for copper and aluminium wires up to 2.5 millimetre square
With adjustable length stop from 6.0 to 18.0 mm for constant stripping lengths
Body is made of glass fibre reinforced plastic
Blades is made of special tool steel, oil hardened, interchangeable
Related links
- Knipex Length Stop Replacement Limit Stop for use with Automatic Wire Stripper 12 40 200
- Knipex Length Stop Spare Length Stop for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- Phoenix Contact Wire Stop Replacement Limit Stop for use with Stripping Tool
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 11 180
- Knipex Blade Cable Stripper for use with Automatic Wire Stripper 12 74 180 SB
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 21 180
- Phoenix Contact Replacement Limit Stop
