Knipex Length Stop Replacement Limit Stop for use with Automatic Wire Stripper 12 40 200
- RS Stock No.:
- 267-6943
- Mfr. Part No.:
- 12 49 03
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.86 |
*price indicative
- RS Stock No.:
- 267-6943
- Mfr. Part No.:
- 12 49 03
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Length Stop | |
| Product Type | Replacement Limit Stop | |
| For Use With | Automatic Wire Stripper 12 40 200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Length Stop | ||
Product Type Replacement Limit Stop | ||
For Use With Automatic Wire Stripper 12 40 200 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex spare length stop for self adjusting insulation stripper which is use for single, multiple and fine stranded conductors with plastic or rubber insulation.With wire cutter for copper and aluminium wires, multiple stranded up to 10 millimetre square and single stranded up to 6 millimetre square.
Adapts automatically to the respective cable cross section prevents damage to the conductor
Cutting depth can be adjusted for different insulation materials
Smoothly operating mechanism
Stripping blades and clamping jaws easily replaceable
Low weight
Body is made of glass fibre reinforced plastic
Blade is made of special tool steel, oil hardened
Related links
- Knipex Length Stop Replacement Limit Stop for use with Automatic Wire Stripper 12 62 180
- Knipex Length Stop Spare Length Stop for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 40 200)
- Knipex Cable Stripper Blade Set of Spare Blade for use with 12 40 200 Insulation Stripper
- Phoenix Contact Wire Stop Replacement Limit Stop for use with Stripping Tool
- Knipex Spare Blade Block Spare Blade Block for use with Automatic Wire Stripper 12 52 195
- Knipex 12 40 200 Series Multi-Core 0.03 → 10 mm², 200mm
- Knipex Cable Stripper Blade Spare Blade Block for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
